RS PRO White Polycarbonate Enclosure, IP40, IK07, 24.5 mm x 108.1 mm x 69.2 mm

Get a bulk buy discount

Add 5 more to save $7.05

View bulk pricing options

Subtotal (1 unit)*

$7.83

(exc. GST)

$8.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.83-
5 +$6.42$7.05

*price indicative

RS Stock No.:
200-6663
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Polycarbonate

External Height

24.5mm

External Width

69.2mm

External Length

108.1mm

IP Rating

IP40

Colour

White

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

RoHS, CE

IK Rating

IK07

COO (Country of Origin):
PL

RS PRO Two-Part ABS Enclosure


Introducing the range of RS PRO Two-Part ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring basic protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is ideal for a wide range of applications and environments that don’t require hermetic seals, making it a great unit for basic protection.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality, noise-reducing ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from debris that could potentially damage expensive and delicate equipment, thanks to the IP40 rating

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free, while both parts of the enclosure have recesses for keypads and overlays if required

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IK07 shock protection rating, providing optimum protection for internal components

  • They are available in a range of different sizes to suit different specifications and come in a modern white colour, ideal for environments where neutral colours are preferred

  • The general-purpose enclosure lid is mounted by four screws for easy assembly

  • Polished finish for easy cleaning and keeping the surface dust and debris free

  • Supplied with lid and base and lid screws – seal is not supplied

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP40 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy