RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP54, 40 mm x 120 mm x 65 mm
- RS Stock No.:
- 195-9113
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$39.06
(exc. GST)
$42.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.06 | - |
| 5 + | $32.15 | 17% |
*price indicative
- RS Stock No.:
- 195-9113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 65mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Weight | 70g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 65mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals No | ||
Weight 70g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
RS PRO EMI/RFI Shielded ABS General Purpose Moulded Enclosure
Introducing the EMI/RFI Shielded ABS general purpose moulded enclosure from RS PRO, a highly durable and reliable plastic enclosure ideal for housing and protecting a wide range of electrical parts, cables and components whilst reducing interference with wireless technology and RF (radio frequencies).
This RS PRO ABS enclosure feature a base and lid manufactured from solid ABS (Acrylonitrile Butadiene Styrene), offering a lightweight yet highly durable box with high resistance to chemical corrosion, impact, heat and more. The enclosures also features a conductive graphite grey paint finish coating, enhancing the protection. The base features brass inserts, allowing the lid to be securely attached via screws, with the ability to remove easily when required. This versatile plastic enclosure is suitable for use in a wide range of environments, with excellent wireless technology compatibility ensuring RF (radio frequency) won't be affected.
The box also features internal mounting guides to accept 1.6 mm PCBs (printed circuit boards), ensuring easy installation. Once assembled, the enclosure also offers an IP54 rating ensuring internal parts are protected from dirt and debris.
Features and benefits
• Flanged lid for easy installation to a wall or similar surface
• Neutral grey colour suitable for a wide range of environments
• Available in two different sizes
• Manufactured from ABS offering excellent corrosion resistance and durability
• Conductive graphite grey paint finish coating
• Suitable for a wide range of applications
• Brass inserts in base for repetitive removal of the lid and secure seal
• Internal mounting guides to accept 1.6 mm PCBs
• IP54 rating offering protection from dirt and debris
Application
ABS enclosures are a type of protective case used to house and protect internal parts and components such as PCBs and wires. Being manufactured from plastic, these enclosures are ideal for use in electrical applications as they prevent interference with wireless technology and radio frequencies. ABS enclosures are widely used in electrical applications such as:
• Switches
• Sensors
• Lighting
• Key pads
• Circuits
FAQs
What are the benefits of using ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is an IP rating?
An IP rating indicates the level of protection internally from solids and liquids such as dust and water. The first digit refers to the level of protection from solids and the second refers to liquid. A lower number means minimal protection is offered, whereas a higher number offers greater protection. For example, an IP54 rating ensures sufficient protection from solids such as dust and moisture but is not dust tight or waterproof. An IP68 rating ensures the enclosure is dust tight and waterproof.
Is this enclosure waterproof?
No, this enclosure offers an IP54 level of protection therefore is not waterproof and should not be used outdoors or in the presence of liquids.
Related links
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 120 mm, 65 mm
- RS PRO General Purpose Moulded Enclosure Series Black ABS General Purpose Enclosure 126 mm, 65 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 100 mm, 50 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 85 mm, 56 mm
- RS PRO General Purpose Moulded Enclosure Series White ABS General Purpose Enclosure 85 mm, 56 mm
- RS PRO General Purpose Moulded Enclosure Series Black ABS General Purpose Enclosure 85 mm, 56 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 200 mm, 250 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 100 mm, 50 mm
