Fibox Grey Grey Lid ABS Enclosure, IP66, IP67, IK08, 130 mm x 378 mm x 188 mm

Get a bulk buy discount

Add 10 more to save $45.70

View bulk pricing options

Subtotal (1 unit)*

$188.20

(exc. GST)

$207.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$188.20-
10 - 14$183.63$45.70
15 +$175.68$187.80

*price indicative

RS Stock No.:
194-3099
Mfr. Part No.:
ABS 3819 13 G ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

ABS

External Height

130mm

External Length

378mm

External Width

188mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

SGS Fimko

IK Rating

IK08

Gasket Material

PUR

COO (Country of Origin):
FI
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.

SOLID range is an excellent choice to house electronic and electrical components. It is available in polycarbonate and ABS with either screw or hinge covers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy