Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 61 mm x 100 mm x 100 mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$94.12

(exc. GST)

$103.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$94.12-
25 - 49$92.701%
50 +$90.633%

*price indicative

RS Stock No.:
193-9375
Mfr. Part No.:
041010060
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

61mm

External Width

100mm

External Length

100mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

Maritime, UL

Shielding

Unshielded

Series

Aluform

Number of Knockouts

0

Standards/Approvals

RoHS Compliant

Weight

650g

IK Rating

IK09

Transparent Door

No

Gasket Material

Polyurethane

ROSE Die-Cast Aluminium Enclosure, 100mm Height, 61mm Depth - Aluform Series - 04101006


Use this hardwearing enclosure from ROSE to safely house your electrical devices and protect them from hazards in your industrial workspace. The enclosure’s die-cast aluminium body is resistant to corrosion for long-lasting use and is conductive for effective use with your electronic devices. Its compact dimensions of 100 (height) x 100 (width) x 61mm (depth) make it a good choice for holding small components such as a single socket or switch. As it fits onto a standard DIN rail, it's easy to mount.

Features & Benefits


• Stainless steel captive screws keep enclosure secured against tampering

• PU (polyurethane) gasket provides an effective seal to protect contents against contaminants

• Wide operating temperature range of -40°C to +90°C for use in hot or cold environments

• Light weight of 0.4kg to minimise strain on the mounting surface

Applications


• Factory floors

• Testing facilities

• Machine workshops

• Marine engineering

• Electrical control rooms

Is this enclosure safe for use in damp environments?


Yes, this enclosure has an IP66 (ingress protection) rating, meaning it's dust-tight and protected against high-pressure water jets.

Approvals

DIN1725; DIN 40050; DIN 50014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy