RS PRO Black Black Lid ABS Enclosure, IP54, IK07, 24.1 mm x 149 mm x 50.5 mm
- RS Stock No.:
- 192-0762
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.23 |
| 5 + | $5.13 |
*price indicative
- RS Stock No.:
- 192-0762
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 24.1mm | |
| External Length | 149mm | |
| External Width | 50.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 24.1mm | ||
External Length 149mm | ||
External Width 50.5mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
IK Rating IK07 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Two-Part ABS Enclosure for Remote Controls
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment and ideal for housing remote controls. It is also suitable for a range of other applications that dont require hermetic seals and has an IP rating of IP54 making it a great unit for basic protection.
Features and Benefits:
• The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
• One of the key design features of this enclosure is that it offers ventilation needed when housing electrical equipment
• The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure lid is mounted by six slots and two screws for easy assembly
• Smooth finish for easy cleaning and keeping the surface dust and debris free
• Size 149 x 51 x 24 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Whats included?
• Base and Lid of the Enclosure
• 2x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
Related links
- RS PRO Black ABS Enclosure IK07 50.5 mm 89.8 mm
- RS PRO Z12 Series Light Grey Polycarbonate Enclosure IK07 50.5 mm 89.9 mm
- RS PRO Z12 Series White Polycarbonate Enclosure IK07 50.5 mm 89.8 mm
- RS PRO Z12 Series Light Grey Polycarbonate Enclosure IK07 24 mm 51 mm
- RS PRO Z12 Series White Polycarbonate Enclosure IK07 24 mm 51 mm
- RS PRO Black ABS Enclosure IK07 43.3 mm 56 mm
- RS PRO Black ABS Enclosure IK07 25.4 mm 93.1 mm
- RS PRO Black ABS Enclosure IK07 31.7 mm 60.6 mm
