RS PRO Grey Grey Lid ABS Enclosure, IP64, IK07, 38.4 mm x 184.8 mm x 144.6 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.84-
5 +$17.9917%

*price indicative

RS Stock No.:
192-0718
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

38.4mm

External Length

184.8mm

External Width

144.6mm

IP Rating

IP64

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Light Grey Hermetically Sealed Enclosure IP64, IK07


Introducing hermetically sealed general purpose enclosures from our own brand RS PRO, a range of enclosures ideal for housing and protecting internal electrical parts and components. The base and lid of this general purpose protective enclosure is manufactured from ABS (Acrylonitrile Butadiene Styrene), offering excellent chemical corrosion resistance in its solid state, as well as scratch resistance and shock absorbance.

This two part durable enclosure is supplied with a silicon gasket and four screws, offering an IP64 rating ensuring protection from water and dust ingress. This general purpose enclosure also features an IK07 rating, ensuring further shock resistance. The lid features a recess ideal for keypads and overlays and can be securely attached to the base via thread brass inserts, ensuring easy and reliable assembly.

Features and benefits


• Manufactured using ABS offering excellent scratch and chemical corrosion resistance

• Neutral light grey colour, ideal for general purpose use in a range of environments

• IP64 rating offering protection from water and dust ingress

• IK07 rating offering enhanced shock absorbance

• Supplied with silicone gasket and four screws

• Threaded brass inserts for secure and reliable assembly

• Recess for keypad or overlay installation

Application


General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. ABS general purpose enclosures are commonly used in applications including:

• Remote control systems

• Radio instrumentation

• Keypads

• Display boards

• Entry system controls

FAQs


What is included?


This durable ABS enclosure from RS PRO is supplied with:

• ABS base and lid

• Four screws

• Silicone gasket

What is an IP rating?


IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.

This enclosure offers an IP64 rating, offering protection from dust ingress and water splashes.

If I modify the enclosure will the IP rating remain the same?


Any modifications made to the enclosure will subsequently reduce the IP protective level.

Can this enclosure be used outdoors?


Although this enclosure offers protection from dust and splashes of water, it is not recommended for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy