RS PRO Black Extruded Aluminium Heat Sink Case, IP40, Black Lid, 300 x 200 x 264mm
- RS Stock No.:
- 188-1296
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$276.72
(exc. GST)
$304.39
(inc. GST)
On back order for despatch 03/03/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $276.72 |
5 + | $227.72 |
**price indicative
- RS Stock No.:
- 188-1296
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | Extruded Aluminium | |
External Length | 300 mm | |
External Height | 264 mm | |
External Width | 200 mm | |
External Dimensions | 300 x 200 x 264mm | |
IP Rating | IP40 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | No | |
Shielded | No | |
Series | EAB | |
Weight | 3370g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material Extruded Aluminium | ||
External Length 300 mm | ||
External Height 264 mm | ||
External Width 200 mm | ||
External Dimensions 300 x 200 x 264mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series EAB | ||
Weight 3370g | ||
Related links
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 300 x 264mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 300 x 264mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 130mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 219mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 175mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 41mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 300 x 264mm