RS PRO Black Extruded Aluminium Heat Sink Case, IP40, Black Lid, 300 x 300 x 130mm

Subtotal (1 unit)*

$267.85

(exc. GST)

$294.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 06 January 2026
  • Plus 10 unit(s) shipping from 30 January 2026
  • Plus 20 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.85

*price indicative

RS Stock No.:
188-1277
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Extruded Aluminium

External Length

300 mm

External Height

130 mm

External Width

300 mm

External Dimensions

300 x 300 x 130mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

EAB

Weight

2140g

COO (Country of Origin):
TH

RS PRO Aluminium Heat Sink Enclosures


Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications.

These durable heat sink cases from RS PRO are manufactured from aluminum and feature extruded heavy duty side frames, providing excellent strength and high efficiency cooling of internal part and components. The heat sink enclosures are finished with a black powder coat offering a stylish and aesthetically pleasing finish that will compliment a wide range of applications.

These aluminum heat sink enclosures include the required fixings and accessories for a quick and easy assembly, offering an IP40 rating once complete.

Features and Benefits


• Manufactured from Aluminum for a durable and high quality enclosure
• Extruded heavy duty side frames offering effective cooling of internal parts and strength
• Available in a variety of sizes to suit a range of applications
• Quick and easy to assemble
• Stylish black powder coat finish for an aesthetically pleasing look

Standards and Materials:


• Conforms to IEC-60297-3
• Premium grade aluminum sheet: AL 5052 and extrusion: AA 6063 (Aluminum Alloy)
• Designed and manufactured under ISO 9001:2015 and ISO 14001:2015
• All materials RoHS compliant.

Application


Heat sink cases are a type of enclosure used by professionals and hobbyists alike and are commonly used to house electrical parts and components, many of which can generate heat when in use. Heat sink enclosures can feature ventilated or extruded frames to regulate the internal temperature and allow heat to be transferred efficiently, preventing damage and breakdown of internal components.

Heat sink enclosures are used in a wide range of applications including:

• Entertainment systems
• Computers
• Processors
• System Management
• Power systems
• Projectors

FAQs


What is the IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.

This heat sink enclosures offers an IP40 rating offering protection from objects such as tools and wires, with no protection from liquids. Therefore, this enclosure is not suitable for use outdoors.

What is included?


RS PRO aluminum heat sink enclosures are supplied with all components required to assemble a full enclosure including:

x2 Extruded side frames
x1 Top cover
x1 Bottom cover
x1 Front panel
x1 Rear panel
x8 Screws
x5 Rubber feet

Can the enclosures be modified?


This range of RS PRO aluminum heat sink enclosures can be modified to incorporate a wide range of accessories such as handles and fans. Please not that any modifications such as drilling or punching holes in the panels should be carried out before assembling the enclosure.

Related links