RS PRO Black Extruded Aluminium Heat Sink Case, IP40, Black Lid, 300 x 300 x 86mm
- RS Stock No.:
- 188-1268
- Brand:
- RS PRO
Subtotal (1 unit)**
$148.59
(exc. GST)
$163.45
(inc. GST)
On back order for despatch 20/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $148.59 |
**price indicative
- RS Stock No.:
- 188-1268
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Body Material | Extruded Aluminium | |
External Length | 300 mm | |
External Height | 86 mm | |
External Width | 300 mm | |
External Dimensions | 300 x 300 x 86mm | |
IP Rating | IP40 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | No | |
Shielded | No | |
Series | EAB | |
Weight | 1500g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Body Material Extruded Aluminium | ||
External Length 300 mm | ||
External Height 86 mm | ||
External Width 300 mm | ||
External Dimensions 300 x 300 x 86mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded No | ||
Series EAB | ||
Weight 1500g | ||
Related links
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 300 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 300 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 200 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 300 x 100 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 200 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 400 x 100 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 100 x 86mm
- RS PRO Black Extruded Aluminium Heat Sink Case Black Lid, 200 x 200 x 86mm