Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure, IP40, 35 mm x 120 mm x 175 mm
- RS Stock No.:
- 174-8940
- Distrelec Article No.:
- 301-06-124
- Mfr. Part No.:
- PF18-4-12D
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.89
(exc. GST)
$32.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.89 |
| 5 + | $29.61 |
*price indicative
- RS Stock No.:
- 174-8940
- Distrelec Article No.:
- 301-06-124
- Mfr. Part No.:
- PF18-4-12D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 35mm | |
| External Length | 120mm | |
| External Width | 175mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Standards/Approvals | No | |
| Weight | 188.7g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 35mm | ||
External Length 120mm | ||
External Width 175mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PF | ||
Standards/Approvals No | ||
Weight 188.7g | ||
Transparent Door No | ||
- COO (Country of Origin):
- VN
Flat designed plastic case with double detachable panels.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Related links
- Takachi Electric Industrial PF Series Grey ABS Enclosure 120 mm, 175 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 120 mm, 175 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 175 mm, 175 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 175 mm, 175 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 120 mm, 175 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 175 mm, 175 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 175 mm, 175 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm
