CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 75 mm x 155 mm x 125 mm
- RS Stock No.:
- 127-1079
- Mfr. Part No.:
- CUABOX011
- Brand:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-1079
- Mfr. Part No.:
- CUABOX011
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Length | 155mm | |
| External Width | 125mm | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | CUABOX | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Length 155mm | ||
External Width 125mm | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series CUABOX | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
CamdenBoss UBOX Series Diecast Aluminium Boxes
CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.
Manufactured in 1 mm thick aluminium
Cover retained with x4 self-tapping screws
Wide range of sizes
Easily Customised
RFI protection
Polyester-based powder coat
- RS Stock No. 1271074
- Mfr. Part No. CUABOX006
Each
$87.76
- RS Stock No. 1271077
- Mfr. Part No. CUABOX009
Each
$99.35
- RS Stock No. 5087434
- Mfr. Part No. RTM5004/14-PAT
Each
$49.81
- RS Stock No. 2805379
- Mfr. Part No. BIM2000/10-EMI/RFI
Each
$24.29
Related links
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 75 mm 155 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 60 mm 105 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 45 mm 105 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 45 mm 55 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 35 mm 125 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 45 mm 125 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 35 mm 40 mm
- CAMDENBOSS CUABOX Series Grey Aluminium Enclosure 35 mm 105 mm










