CAMDENBOSS CUABOX Series Grey Grey Lid Aluminium Enclosure, 25 mm x 55 mm x 40 mm

Subtotal (1 unit)*

$68.01

(exc. GST)

$74.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$68.01

*price indicative

RS Stock No.:
127-1069
Mfr. Part No.:
CUABOX001
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

Aluminium

External Height

25mm

External Width

40mm

External Length

55mm

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

Shielded

Series

CUABOX

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

CamdenBoss UBOX Series Diecast Aluminium Boxes


CamdenBoss UBOX series diecast aluminium boxes, designed for a wide range of applications from small test equipment to heavy-duty installations. Supplied as two U-shaped shells that snap-fit together allowing easy installation and maintenance.

Manufactured in 1 mm thick aluminium

Cover retained with x4 self-tapping screws

Wide range of sizes

Easily Customised

RFI protection

Polyester-based powder coat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy