Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure, IP65, IK09, 135 mm x 270 mm x 540 mm
- RS Stock No.:
- 125-1014
- Mfr. Part No.:
- NSYFPLS2754G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.08
(exc. GST)
$86.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.08 |
*price indicative
- RS Stock No.:
- 125-1014
- Mfr. Part No.:
- NSYFPLS2754G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 135mm | |
| External Width | 540mm | |
| External Length | 270mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 135mm | ||
External Width 540mm | ||
External Length 270mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
Non Compliant
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes Without a Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body. It has mounting bosses already moulded with M6 inserts. The lid is, which is not included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures. You will need an enclosure with a fitted front cover.
Can the General Purpose enclosures be used outside?
Yes, only with a Front Cover, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
Standards
IEC62208.
NSYFPLS2754G Thalassa PLS General Purpose Enclosure without a Front Cover.
What is included?
1 x Enclosure with no front cover
Schneider Electric Accessories
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
- RS Stock No. 2291030
- Mfr. Part No. 1554G2GYSL
Each
$36.97
- RS Stock No. 0251941
- Mfr. Part No. 200753 +IP23/31
Each
$318.26
- RS Stock No. 2333139
- Mfr. Part No. 1590B2OR
Each
$20.79
- RS Stock No. 7568796
- Mfr. Part No. 1590XXOR
Each
$31.72
Related links
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 180 mm, 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm












