Fibox Flanged EKJB Series Light Grey Polycarbonate Enclosure, IP66, IP67, IK08 280 mm, 130 mm, 190 mm
- RS Stock No.:
- 900-644
- Mfr. Part No.:
- 2538213
- Brand:
- Fibox
N
Subtotal (1 unit)*
$256.64
(exc. GST)
$282.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.64 |
*price indicative
- RS Stock No.:
- 900-644
- Mfr. Part No.:
- 2538213
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 280mm | |
| External Width | 190mm | |
| Ventilated | No | |
| External Length | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Mounting plate | Yes | |
| Series | EKJB | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 280mm | ||
External Width 190mm | ||
Ventilated No | ||
External Length 130mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Mounting plate Yes | ||
Series EKJB | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
Transparent Door No | ||
Explosion Proof Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox enclosure is a robust solution designed to provide effective protection for electronic components in demanding environments, ensuring durability and reliability under various conditions.
Constructed from high-quality polycarbonate material for enhanced strength
Provides ingress protection rated IP66/67, ensuring complete dust and water resistance
Impact resistance rated IK08, offering robust protection against mechanical forces
Thermal stability with continuous operating temperatures from -40°C to 80°C
