Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 500 mm x 400 mm

Subtotal (1 unit)*

$2,723.40

(exc. GST)

$2,995.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,723.40

*price indicative

RS Stock No.:
625-375
Mfr. Part No.:
8MF1845-3BR5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

1.8m

External Length

500mm

Ventilated

No

External Width

400mm

IP Rating

IP55

Colour

Light Grey

Lid Colour

Light Grey

Series

8MF18

Mounting plate

Yes

Standards/Approvals

CE, UKCA, EAC, RoHS, IEC 62208

Transparent Door

No

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure is meticulously designed to meet the stringent standards of IEC 62208, offering superior protection with an IP55 rating. Crafted from durable steel and featuring a powder-coated surface, it ensures longevity and resilience in various environments. With dimensions of 1800 mm in height, 400 mm in width, and 500 mm in depth, this enclosure is spacious yet compact enough for efficient installation. The thoughtful design includes a height-adjustable mounting plate and provisions for floor mounting, making it versatile for diverse applications. Its aesthetic appeal is accentuated by a sleek light grey finish, ideal for professional settings.

Constructed from robust steel for enhanced durability

Height-adjustable mounting plate for flexible installation

Designed without side panels for a streamlined appearance

IP55 rating ensures reliable protection against dust and water

Floor mounting capabilities for secure stability

Single door entry simplifies access and operation

Suitable for internal use, providing a clean enclosure for equipment

Light grey colour complements various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy