Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40, 1.8 m x 500 mm x 900 mm
- RS Stock No.:
- 625-335
- Mfr. Part No.:
- 8MF1895-3BR4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,294.44
(exc. GST)
$3,623.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,294.44 |
*price indicative
- RS Stock No.:
- 625-335
- Mfr. Part No.:
- 8MF1895-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| Ventilated | No | |
| External Width | 900mm | |
| External Length | 500mm | |
| IP Rating | IP40 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Shielding | No | |
| Series | 8MF18 | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
Ventilated No | ||
External Width 900mm | ||
External Length 500mm | ||
IP Rating IP40 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Shielding No | ||
Series 8MF18 | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed for seamless integration and optimal protection in various environments. Measuring 1800 mm in height, 900 mm in width, and 500 mm in depth, this enclosure meets IEC 62208 standards while offering IP40 protection class, ensuring durability and reliability under typical operating conditions. Its powder-coated surface not only adds to its aesthetic appeal but also enhances its resistance to wear. With a design tailored for ease of installation, this enclosure is ideal for metric dimensions and provides multiple installation options to suit your needs.
Light grey colour finish enhances the overall appearance
Height-adjustable mounting plate allows for flexible configurations
Two doors provide accessible entry while ensuring robust security
Constructed from steel, ensuring long-lasting durability
Floor mounting capability adds to its versatility in various settings
Designed to line up easily with additional enclosures for expanded setups
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 400 mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure 800 mm, 900 mm
- Siemens 8MF18 Series White Steel General Purpose Enclosure 600 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 900 mm
