Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40, 1.8 m x 800 mm x 800 mm
- RS Stock No.:
- 625-009
- Mfr. Part No.:
- 8MF1888-3BS4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,733.72
(exc. GST)
$4,107.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,733.72 |
*price indicative
- RS Stock No.:
- 625-009
- Mfr. Part No.:
- 8MF1888-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| External Width | 800mm | |
| External Length | 800mm | |
| Ventilated | No | |
| IP Rating | IP40 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Series | 8MF18 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
External Width 800mm | ||
External Length 800mm | ||
Ventilated No | ||
IP Rating IP40 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Series 8MF18 | ||
Mounting plate Yes | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure offers a robust solution for housing electrical and electronic components. Designed in accordance with IEC 62208 standards, this enclosure stands at an impressive height of 1800 mm and a width and depth of 800 mm, providing ample space for equipment installation. Boasting a powder-coated finish in light grey (RAL 7035), it not only offers durability but also a visually appealing surface. The enclosure features a safety class 1 protection level, ensuring both safety and reliability. With one door and no ventilation or viewing doors, it is particularly suited for environments where climate control is essential. The design facilitates easy installation, with compatibility for floor mounting while effectively excluding surface-mounted or flush-mount scenarios. Overall, this enclosure combines practical functionality with an elegant design, making it ideal for various applications.
Constructed from high-quality steel for enhanced durability
Designed for safety with protection class IP40, ensuring basic protection against solid objects
Single door design that allows easy access while maintaining enclosure integrity
Height-adjustable mounting plate simplifies the installation of components
Offers the flexibility of floor mounting for secure installation in diverse settings
Empowers users to install equipment efficiently without compromising structural strength
Lacks ventilation doors, ensuring controlled internal environments for sensitive equipment
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1800 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 1200 mm
