Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 500 mm x 1 m
- RS Stock No.:
- 624-871
- Mfr. Part No.:
- 8MF1805-3BS5
- Brand:
- Siemens
Subtotal (1 unit)*
$4,414.56
(exc. GST)
$4,856.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,414.56 |
*price indicative
- RS Stock No.:
- 624-871
- Mfr. Part No.:
- 8MF1805-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| External Length | 500mm | |
| External Width | 1m | |
| Ventilated | No | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
External Length 500mm | ||
External Width 1m | ||
Ventilated No | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet the rigorous demands of modern industrial applications. The robust construction ensures longevity and reliability, while its adherence to IEC 62208 standards guarantees compatibility in various installations. With an IP55 protection class, it provides excellent resistance to dust and water ingress, making it suitable for diverse environments. Its steel material is not only durable but also allows for effective mounting options tailored to specific requirements. Whether you're looking to integrate this enclosure within an existing setup or planning a new installation, this product offers the flexibility and functionality to enhance your operations while maintaining a sleek appearance with a light grey finish.
It features a powder-coated surface for enhanced durability
The design accommodates for floor mounting without the need for additional support
This enclosure houses a height-adjustable mounting plate for convenient configuration
The absence of ventilation and viewing doors maintains a streamlined appearance
It supports up to two doors for efficient access and operational ease
Safety class 1 ensures adequate protection for electrical installations
The suitability for metric dimensions allows for seamless integration into European environments
The impact-resistant construction is ideal for rigorous industrial conditions
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 500 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 1000 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 1200 mm
