Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP40, 2 m x 500 mm x 900 mm
- RS Stock No.:
- 622-651
- Mfr. Part No.:
- 8MF1095-3BS4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,296.63
(exc. GST)
$4,726.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,296.63 |
*price indicative
- RS Stock No.:
- 622-651
- Mfr. Part No.:
- 8MF1095-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 2m | |
| External Width | 900mm | |
| External Length | 500mm | |
| Ventilated | No | |
| IP Rating | IP40 | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF1 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 2m | ||
External Width 900mm | ||
External Length 500mm | ||
Ventilated No | ||
IP Rating IP40 | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF1 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure from Siemens is engineered to the highest standards of quality and safety, designed to meet the stringent requirements of IEC 62208. This robust steel construction is not only aesthetically pleasing with its powder-coated surface in light grey, but also offers practicality with features tailored for modern installations. With an impressive height of 2000 mm, and space-efficient dimensions, this enclosure optimally balances form and function. The enclosure is specially designed for interior applications, ensuring a safe environment for your electrical installations while adhering to the necessary protection class IP40. It stands out as a reliable choice for those needing a dependable and durable solution for housing electrical components, whilst also providing the flexibility needed for future modifications.
Designed to comply with IEC 62208 standards for reliability
IP40 rating ensures protection from dust and environmental debris
Generous internal dimensions allow for flexible component arrangement
Robust construction enhances durability in demanding industrial environments
Versatile application suitable for various types of equipment
Easy integration into existing infrastructures for streamlined operations
Efficient design reduces installation complexity and time
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 500 mm, 800 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 500 mm, 600 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 900 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 mm, 800 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 900 mm
