RS PRO Grey Grey Lid Polyester Enclosure, IP67, IK10, 130 mm x 150 mm x 185 mm
- RS Stock No.:
- 508-015
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$375.16
(exc. GST)
$412.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $375.16 | - |
| 12 - 59 | $364.65 | 2% |
| 60 + | $300.09 | 20% |
*price indicative
- RS Stock No.:
- 508-015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polyester | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Length | 150mm | |
| External Width | 185mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polyester | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Length 150mm | ||
External Width 185mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
RS PRO Grey IP67 Polyester Enclosure, 150 x 185 x 130 mm
This RS PRO enclosure/box provides you with security for both operators and equipment with insulation and protection to IP67 (EN 60529). Protection IK 10 against external mechanical impacts (EN 62262). Designed for demanding environments the enclosures are corrosion resistant and maintenance free plus are RoHS compliant. These enclosures are ideal for applications such as industry, oil refineries and steel works.
Features and Benefits:
Typical Applications:
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. These general-purpose enclosures are commonly used in applications including:
FAQs
What is included?
This enclosure from RS PRO is supplied with:
What is an IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating (such as IP54 offers protection from limited dust ingress where as a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP67 rating meaning it is able to protect against immersion up to 1 m.
If I modify the enclosure will the IP rating remain the same?
Any modifications made to the enclosure will subsequently reduce the IP protective level.
Can this enclosure be used outdoors?
Yes, this enclosure can be used outdoors.
Standards
IP67, IK10
Supplied with
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and polyamide cover screws.
Related links
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 300 mm
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 300 mm
- RS PRO Mureva BOX Series Grey Fibreglass Enclosure IK10 175 mm 370 mm
- RS PRO Grey Fibreglass Enclosure IK10 150 mm 130 mm
- Fibox Euronord II Series Grey Polyester Enclosure IP66 401 mm, 406 mm
- Fibox Euronord II Series Grey Polyester Enclosure IP66 90 mm, 122 mm
- Fibox Euronord II Series Grey Polyester Enclosure IP66 256 mm, 251 mm
- Fibox Euronord II Series Grey Polyester Enclosure IP66 402 mm, 250 mm
