Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 145 mm x 118 mm x 122 mm
- RS Stock No.:
- 252-954
- Mfr. Part No.:
- 200618 +IP23/01
- Brand:
- Eaton
Subtotal (1 unit)*
$137.02
(exc. GST)
$150.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.02 |
*price indicative
- RS Stock No.:
- 252-954
- Mfr. Part No.:
- 200618 +IP23/01
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 145mm | |
| External Width | 122mm | |
| External Length | 118mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 145mm | ||
External Width 122mm | ||
External Length 118mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series presents an exceptional accessory, specifically designed for IP23 enclosures, facilitating efficient functionality across a range of applications. Engineered to endure demanding environments, this product showcases robust steel housing providing both durability and aesthetic appeal. With advanced insulation options, it ensures thermal stability and reliable performance in extreme conditions. The carefully considered design caters to ease of installation, while meeting stringent compliance standards for safety and reliability. Its ability to manage heat dissipation effectively is vital for optimal operational efficiency, contributing to overall system longevity. Whether used within machinery or as part of an extensive distribution network, this accessory is a testament to quality engineering.
Robust steel construction ensuring enhanced durability
Designed to operate within a broad temperature range
Compliant with international safety standards for peace of mind
Optimised heat dissipation capabilities for efficient performance
Specifically crafted for seamless integration with compatible systems
Provides added protection against thermal and electrical hazards
Suitable for diverse industrial applications, proving versatile in use
- RS Stock No. 0250831
- Mfr. Part No. 200624 +IP23/03
Each
$315.78
- RS Stock No. 0252884
- Mfr. Part No. 200754 +IP23/33
Each
$877.03
- RS Stock No. 0251941
- Mfr. Part No. 200753 +IP23/31
Each
$318.26
- RS Stock No. 0252957
- Mfr. Part No. 200649 +IP23/06
Each
$1,286.29
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 310 mm, 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 270 mm, 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 192 mm, 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 231 mm, 203 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 250 mm, 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 263 mm, 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 390 mm, 460 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 118 mm












