Fibox FEX Series Grey Polycarbonate Enclosure, IP54, Transparent Lid, 188 x 188 x 180mm
- RS Stock No.:
- 251-176
- Mfr. Part No.:
- FEX 1919 18 T ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-176
- Mfr. Part No.:
- FEX 1919 18 T ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 188 mm | |
| External Height | 180 mm | |
| External Width | 188 mm | |
| External Dimensions | 188 x 188 x 180mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Shielded | No | |
| Series | FEX | |
| Number Of Knockouts | 1 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 188 mm | ||
External Height 180 mm | ||
External Width 188 mm | ||
External Dimensions 188 x 188 x 180mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Shielded No | ||
Series FEX | ||
Number Of Knockouts 1 | ||
- COO (Country of Origin):
- FI
Approvals
EEx e II T6; KEMA certificate no. EX97D3891U
Related links
- Fibox FEX Series Grey Polycarbonate Enclosure Transparent Lid, 278 x 188 x 180mm
- Fibox FEX Series Grey Polycarbonate Enclosure Transparent Lid, 278 x 278 x 180mm
- Fibox FEX Series Grey Polycarbonate Enclosure Transparent Lid, 378 x 278 x 130mm
- Fibox FEX Series Grey Polycarbonate Enclosure Transparent Lid, 278 x 278 x 130mm
- Fibox FEX Series Grey Polycarbonate Enclosure Grey Lid, 378 x 278 x 180mm
- Fibox FEX Series Grey Polycarbonate Enclosure Grey Lid, 278 x 278 x 180mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure Transparent Lid, 278 x 188 x 130mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP66 IK08 180 mm 188 mm
