Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 150 mm x
- RS Stock No.:
- 243-864
- Mfr. Part No.:
- 081639 KST43-125
- Brand:
- Eaton
Subtotal (1 unit)*
$502.02
(exc. GST)
$552.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.02 |
*price indicative
- RS Stock No.:
- 243-864
- Mfr. Part No.:
- 081639 KST43-125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Width | 375mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 2.37kg | |
| Standards/Approvals | IEC/EN 60439-1, EN 62208, EN 61439-2 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Width 375mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 2.37kg | ||
Standards/Approvals IEC/EN 60439-1, EN 62208, EN 61439-2 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear embodying innovative design and robust construction is ideal for various applications. This product offers a panel enclosure equipped with a gland plate and cable glands, optimising space and enhancing safety in electrical installations. With industry-leading specifications, the switchgear ensures exceptional performance while meeting stringent compliance standards. Its compact dimensions make it suitable for diverse environments, allowing for efficient heat dissipation and operational reliability. Designed with user convenience in mind, this model boasts features such as a sealable cover and mechanical impact resilience, perfect for high-demand electrical tasks. The xEnergy Safety Ci is engineered to safeguard against electromagnetic interference, ensuring long-lasting dependability in your operations.
Compact design accommodates challenging installation spaces
High ingress protection rating ensures resistance to dust and water
Mechanical impact rating guarantees durability in demanding environments
Panel enclosure includes gland plates for streamlined cable management
User-friendly installation process enhances workflow efficiency
Temperature rise calculations are streamlined for optimal thermal management
Innovative cover design features overpressure release for added safety
Sealable cover mechanisms enhance security and reliability
Protection class ensures effective safeguarding against electric shocks
Environmentally friendly, complying with RoHS directives
Related links
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 250 mm
- Eaton Eaton xEnergy Series Grey Plastic General Purpose Enclosure IK10 250 mm, 375 mm
