Fibox FEX Series Grey Grey Lid Polycarbonate Enclosure, IP54, IK08, 130 mm x 378 mm x 278 mm
- RS Stock No.:
- 221-664
- Mfr. Part No.:
- FEX 3828 18 G ENCLOSURE
- Brand:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
$695.15
(exc. GST)
$764.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $695.15 |
*price indicative
- RS Stock No.:
- 221-664
- Mfr. Part No.:
- FEX 3828 18 G ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Width | 278mm | |
| External Length | 378mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | FEX | |
| Standards/Approvals | CE, SGS | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Width 278mm | ||
External Length 378mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series FEX | ||
Standards/Approvals CE, SGS | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.
Features and Benefits
• Self-extinguishing and impact resistant
• Resistant to most acids
• IP54
• Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
• Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
• RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Chassis Plates
Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249
Application Information
These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
• Yes, FEX series enclosures have an IP54 rating
Are they mountable?
• Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Group and Category
II2 GD EEx e II
Related links
- Fibox FEX Series Grey Polycarbonate Enclosure IK08 130 mm 278 mm
- Fibox FEX Series Grey Polycarbonate Enclosure IK08 130 mm 278 mm
- Fibox FEX Series Grey Polycarbonate Enclosure IK08 180 mm 278 mm
- Fibox FEX Series Grey Polycarbonate Enclosure Grey Lid, 378 x 278 x 180mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 378 mm, 278 mm
- Fibox Solid Series Grey ABS Enclosure IP67 378 mm, 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 378 mm, 278 mm
- Fibox Solid Series Grey ABS Enclosure IP67 378 mm, 278 mm
