Texas Instruments DAC 16 bit- 1 SPI, 172 ksps, 24-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.18

(exc. GST)

$61.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 364 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$56.18
15 - 29$54.78
30 +$53.94

*price indicative

Packaging Options:
RS Stock No.:
545-7580
Mfr. Part No.:
DAC7731EC
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String, R-2R

Product Type

DAC

Resolution

16 bit

Number of Channels

1

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

-15.7V

Sampling Rate

172ksps

Pin Count

24

Maximum Supply Voltage

15.7V

Interface Type

SPI

Minimum Operating Temperature

-40°C

Settling Time

5μs

Maximum Operating Temperature

85°C

Length

8.5mm

Height

2mm

Standards/Approvals

No

Automotive Standard

No

Output Type

Analogue Voltage

Related links