- RS Stock No.:
- 835-3822
- Mfr. Part No.:
- AD7091R-8BRUZ
- Brand:
- Analog Devices
286 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.61
(exc. GST)
$17.17
(inc. GST)
Units | Per unit |
1 + | $15.61 |
- RS Stock No.:
- 835-3822
- Mfr. Part No.:
- AD7091R-8BRUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 1Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1.25LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 7.9 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge