- RS Stock No.:
- 817-5691
- Mfr. Part No.:
- ADS1231ID
- Brand:
- Texas Instruments
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.95
(exc. GST)
$12.05
(inc. GST)
Units | Per unit |
1 - 9 | $10.95 |
10 - 19 | $10.68 |
20 + | $10.53 |
- RS Stock No.:
- 817-5691
- Mfr. Part No.:
- ADS1231ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 80sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Integral Nonlinearity Error | ±8ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 5.3 V |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |