- RS Stock No.:
- 804-9731
- Mfr. Part No.:
- AD9237BCPZ-40
- Brand:
- Analog Devices
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.01
(exc. GST)
$38.51
(inc. GST)
Units | Per unit |
1 + | $35.01 |
- RS Stock No.:
- 804-9731
- Mfr. Part No.:
- AD9237BCPZ-40
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 40Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1.35LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 5.1 x 5.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |