Portescap Planetary Gearbox, 88:1 Gear Ratio, 0.5 Nm Maximum Torque, 7500 (Input)rpm Maximum Speed
- RS Stock No.:
- 892-9218
- Mfr. Part No.:
- R13 0 88
- Brand:
- Portescap
Available for back order.
Price (ex. GST) Each
$271.59
(exc. GST)
$298.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $271.59 |
- RS Stock No.:
- 892-9218
- Mfr. Part No.:
- R13 0 88
- Brand:
- Portescap
- COO (Country of Origin):
- IN
Related links
- Portescap Planetary Gearbox, 88:1 Gear Ratio, 1 Nm Maximum Torque,...
- Portescap Planetary Gearbox, 484:1 Gear Ratio, 1 Nm Maximum...
- Portescap Planetary Gearbox, 5.5:1 Gear Ratio, 1 Nm Maximum...
- Portescap Planetary Gearbox, 111:1 Gear Ratio, 2 Nm Maximum...
- Portescap Planetary Gearbox, 190:1 Gear Ratio, 2 Nm Maximum...
- Portescap Planetary Gearbox, 416:1 Gear Ratio, 20 Nm Maximum...
- Portescap Spur Gearbox, 8:1 Gear Ratio, 0.7 Nm Maximum Torque,...
- Portescap Spur Gearbox, 32:1 Gear Ratio, 0.7 Nm Maximum Torque,...