McLennan Servo Supplies Spur Gear Gearbox, 1 Nm Maximum Torque

Subtotal (1 unit)*

$328.46

(exc. GST)

$361.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.46

*price indicative

RS Stock No.:
877-7199
Mfr. Part No.:
2038-30:1
Brand:
McLennan Servo Supplies
Find similar products by selecting one or more attributes.
Select all

Brand

McLennan Servo Supplies

Product Type

Gearbox

Gearbox Type

Spur Gear

Maximum Output Torque

1Nm

Shaft Diameter

6mm

Diameter

38mm

Overall Width

38mm

Overall Depth

38mm

Standards/Approvals

No

Series

2038

COO (Country of Origin):
CH

38mm Spur Gearbox - Series 2038


Gearbox with spur gear from the 2038 series

Cover material is from plastic

Stainless steel output shaft, 6mm diameter

Housing diameter 38mm

Max. radial force 50N

Max. axial force 30N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy