McLennan Servo Supplies Spur Gearbox, 5:1 Gear Ratio, 700 Ncm Maximum Torque

Subtotal (1 unit)*

$267.92

(exc. GST)

$294.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.92

*price indicative

RS Stock No.:
718-852
Mfr. Part No.:
MRIG02 (5:1)
Brand:
McLennan Servo Supplies
Find similar products by selecting one or more attributes.
Select all

Brand

McLennan Servo Supplies

Gear Ratio

5:1

Product Type

Gearbox

Gearbox Type

Spur

Maximum Output Torque

700Ncm

Overall Width

56mm

Overall Depth

41mm

Standards/Approvals

No

Adaptable Gearboxes 4Nm


A range of high quality steel geared gearboxes with the following features:

Maximum output 4Nm

Metal throughout for high reliability and performance and dissipation of heat

Sintered bronze bearings

Maximum radial load on output shaft 25N

Maximum axial load on output shaft 20N

Maximum continuous output power 15 watts

Output shaft sealed to eliminate grease escaping from the gearbox

Comprehensive instruction sheet supplied giving fitting instructions

0.9° and 1.8° Hybrid Stepper Motors


1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Robotics

Paper feed mechanisms

Teletype printers

Small machine tools

Computer peripherals

X-Y plotters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy