Panasonic Spur Gearbox, 30:1 Gear Ratio, 3.82 Nm Maximum Torque, 45rpm Maximum Speed
- RS Stock No.:
- 624-4543
- Mfr. Part No.:
- MX8G30B
- Brand:
- Panasonic
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$283.27
(exc. GST)
$311.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $283.27 |
- RS Stock No.:
- 624-4543
- Mfr. Part No.:
- MX8G30B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 0.66 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 6.73 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 180:1 Gear Ratio, 7.84 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 1.08 Nm Maximum Torque,...