Panasonic Spur Gearbox, 180:1 Gear Ratio, 7.84 Nm Maximum Torque, 7.5rpm Maximum Speed

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-027
Mfr. Part No.:
MX8G180B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Gear Ratio

180:1

Gearbox Type

Spur

Maximum Output Torque

7.84 Nm

Shaft Diameter

10mm

Overall Length

80mm

Overall Width

80mm

Overall Depth

30mm

Maximum Speed

7.5rpm

Power Rating

25 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy