Panasonic Spur Gearbox, 10:1 Gear Ratio, 1.27 Nm Maximum Torque, 135rpm Maximum Speed
- RS Stock No.:
- 624-4515
- Mfr. Part No.:
- MX8G10B
- Brand:
- Panasonic
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$246.64
(exc. GST)
$271.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $246.64 |
- RS Stock No.:
- 624-4515
- Mfr. Part No.:
- MX8G10B
- Brand:
- Panasonic
Related links
- Panasonic Spur Gearbox, 10:1 Gear Ratio, 4.51 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 0.66 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 9.8 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 50:1 Gear Ratio, 1.57 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 5:1 Gear Ratio, 1.08 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.39 Nm Maximum Torque,...
- Panasonic Spur Gearbox, 100:1 Gear Ratio, 19.6 Nm Maximum Torque,...