Panasonic Spur Gearbox, 10:1 Gear Ratio, 4.51 Nm Maximum Torque, 137.5rpm Maximum Speed
- RS Stock No.:
- 624-4593
- Mfr. Part No.:
- MZ9G10B
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$475.09
(exc. GST)
$522.60
(inc. GST)
- RS Stock No.:
- 624-4593
- Mfr. Part No.:
- MZ9G10B
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 10:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 4.51 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 43mm | |
| Maximum Speed | 137.5rpm | |
| Power Rating | 60 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 10:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 4.51 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 43mm | ||
Maximum Speed 137.5rpm | ||
Power Rating 60 W | ||
RoHS Status: Not Applicable
Panasonic B1 and 3 Series Gearheads
Accurately machined spur gears achieve low noise and high efficiency.
80x80mm Gearheads with 4mm key attachment
90x90mm Gearheads with 5mm key attachment
90x90mm Gearheads with 5mm key attachment

