McLennan Servo Supplies Planetary Gearbox, 5:1 Gear Ratio, 12 Nm Maximum Torque
- RS Stock No.:
- 363-6309
- Mfr. Part No.:
- IP57-M1-5
- Brand:
- McLennan Servo Supplies
Subtotal (1 unit)*
$287.75
(exc. GST)
$316.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.75 |
*price indicative
- RS Stock No.:
- 363-6309
- Mfr. Part No.:
- IP57-M1-5
- Brand:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 12Nm | |
| Shaft Diameter | 12.69mm | |
| Diameter | 57mm | |
| Overall Length | 54mm | |
| Overall Width | 66.68mm | |
| Overall Depth | 66.68mm | |
| Standards/Approvals | No | |
| Series | IP | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 12Nm | ||
Shaft Diameter 12.69mm | ||
Diameter 57mm | ||
Overall Length 54mm | ||
Overall Width 66.68mm | ||
Overall Depth 66.68mm | ||
Standards/Approvals No | ||
Series IP | ||
Planetary Gearheads Series 57
Industrial type of gearhead for fixing to a wide range of motors
Planetary construction for high torque and compact dimensions
NEMA size 23 frame size
Reduced backlash
Supplied with two pinions
Fixing kits required for attachment to motors
Ideal for industrial, process or scientific applications which require high dynamics, accurate velocity or positional control
Fixing Kits
These kits are used to attach the Series 57 industrial planetary gearheads to a range of motors.
The kit consists of a fitting clamp, adaptor and fitting screws.
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Robotics
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Note
De-rate ratio 10:1 (stock no. 363-6315) by 10%.
Related links
- McLennan Servo Supplies Planetary Gearbox 12 Nm Maximum Torque
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed
- McLennan Servo Supplies Spur Gearbox 5 Nm Maximum Torque
- McLennan Servo Supplies Ovoid Gearbox Gearbox 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- McLennan Servo Supplies Spur Gearhead Gearbox 6 Nm Maximum Torque
- McLennan Servo Supplies Spur Gearbox 6 Nm Maximum Torque
