Oriental Motor Spur Gearbox, 15:1 Gear Ratio

Subtotal (1 unit)*

$744.78

(exc. GST)

$819.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$744.78

*price indicative

RS Stock No.:
282-2163
Mfr. Part No.:
GFV6G15
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

15:1

Gearbox Type

Spur

Standards/Approvals

EN Standards:120 E, UL/CSA Standards:105 (A)

Series

BLV

COO (Country of Origin):
JP
Oriental Motor gearbox

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor product as below.

282-2071 (BLM 200W, for BLE2 and BMU drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy