Oriental Motor Spur Gearbox, 20:1 Gear Ratio

Subtotal (1 unit)*

$1,310.45

(exc. GST)

$1,441.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,310.45

*price indicative

RS Stock No.:
282-2129
Mfr. Part No.:
GFS6G20FR
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

20:1

Product Type

Gearbox

Gearbox Type

Spur

Standards/Approvals

UL/CSA Standards:105 (A), EN Standards:120 E

Series

BLV

COO (Country of Origin):
JP
Oriental Motor gearbox

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor product as below.

282-2075 (BLV-R 200W)

282-2077 (BLV-R 400W)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy