Oriental Motor Spur Gearbox, 15:1 Gear Ratio
- RS Stock No.:
- 282-2119
- Mfr. Part No.:
- GFS5G15FR
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$1,065.53
(exc. GST)
$1,172.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,065.53 |
*price indicative
- RS Stock No.:
- 282-2119
- Mfr. Part No.:
- GFS5G15FR
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 15:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Series | BLH | |
| Standards/Approvals | UL/CSA Standards:105 (A), EN Standards:120 E | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 15:1 | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Series BLH | ||
Standards/Approvals UL/CSA Standards:105 (A), EN Standards:120 E | ||
- COO (Country of Origin):
- JP
Oriental Motor gearbox
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor product as below.
282-2067 (BLH 100W)
282-2074 (BLV-R 100W)
Related links
- Oriental Motor Spur Gearbox, 15:1 Gear Ratio
- Oriental Motor Spur Gearbox, 20:1 Gear Ratio
- Oriental Motor Spur Gearbox, 5:1 Gear Ratio
- Oriental Motor Spur Gearbox, 100:1 Gear Ratio
- Oriental Motor Spur Gearbox, 50:1 Gear Ratio
- Oriental Motor Spur Gearbox, 10:1 Gear Ratio
- Oriental Motor Spur Gearbox, 200:1 Gear Ratio
- Oriental Motor Spur Gearbox, 30:1 Gear Ratio
