Oriental Motor Spur Gearbox, 10:1 Gear Ratio

Subtotal (1 unit)*

$726.77

(exc. GST)

$799.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$726.77

*price indicative

RS Stock No.:
282-2100
Mfr. Part No.:
GFS2G10FR
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

10:1

Gearbox Type

Spur

Diameter

20mm

Shaft Diameter

12mm

Standards/Approvals

EN Standards:120 E, UL/CSA Standards:105 (A)

Series

BLH

COO (Country of Origin):
JP
Oriental Motor gearbox

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor product as below.

282-2065 (BLH 30W)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy