Oriental Motor Gearbox, 75:1 Gear Ratio, 10 Nm Maximum Torque, 24rpm Maximum Speed
- RS Stock No.:
- 282-2039
- Mfr. Part No.:
- 5GN75S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$391.44
(exc. GST)
$430.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.44 |
*price indicative
- RS Stock No.:
- 282-2039
- Mfr. Part No.:
- 5GN75S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 75:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 10Nm | |
| Diameter | 90mm | |
| Shaft Diameter | 12mm | |
| Overall Width | 89mm | |
| Maximum Speed | 24rpm | |
| Power Rating | 40W | |
| Series | 5GN | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 75:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 10Nm | ||
Diameter 90mm | ||
Shaft Diameter 12mm | ||
Overall Width 89mm | ||
Maximum Speed 24rpm | ||
Power Rating 40W | ||
Series 5GN | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-2042 (230V 1ph 40W motor, lead wire)
282-2043 (230V 1ph 40W motor, terminal box)
282-2044 (230V 3ph 40W motor, lead wire)
282-2045 (230V 3ph 40W motor, terminal box)
Related links
- Oriental Motor Gearbox 8 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 2 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 18rpm Maximum Speed
