Oriental Motor Gearbox, 75:1 Gear Ratio, 20 Nm Maximum Torque, 24rpm Maximum Speed
- RS Stock No.:
- 282-2019
- Mfr. Part No.:
- 5GE75S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$678.96
(exc. GST)
$746.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.96 |
*price indicative
- RS Stock No.:
- 282-2019
- Mfr. Part No.:
- 5GE75S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 75:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 20Nm | |
| Shaft Diameter | 17mm | |
| Diameter | 90mm | |
| Overall Width | 90mm | |
| Maximum Speed | 24rpm | |
| Power Rating | 60W | |
| Standards/Approvals | CE, CSA, UL, RoHS-compliant, CCC, EN | |
| Series | 5GE | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 75:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 20Nm | ||
Shaft Diameter 17mm | ||
Diameter 90mm | ||
Overall Width 90mm | ||
Maximum Speed 24rpm | ||
Power Rating 60W | ||
Standards/Approvals CE, CSA, UL, RoHS-compliant, CCC, EN | ||
Series 5GE | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-2046 (230V 1ph 60W motor, lead wire)
282-2047 (230V 1ph 60W motor, terminal box)
282-2049 (230V 3ph 60W motor, lead wire)
282-2050 (230V 3ph 60W motor, terminal box)
282-2051 (230V 1ph 90W motor, lead wire)
282-2052 (230V 1ph 90W motor, terminal box)
282-2053 (230V 3ph 90W motor, lead wire)
282-2055 (230V 3ph 90W motor, terminal box)
ds issue
Related links
- Oriental Motor Gearbox 8 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 2 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 18rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 12rpm Maximum Speed
