Oriental Motor Gearbox, 36:1 Gear Ratio, 6.8 Nm Maximum Torque, 50rpm Maximum Speed
- RS Stock No.:
- 282-2033
- Mfr. Part No.:
- 5GN36S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$364.26
(exc. GST)
$400.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.26 |
*price indicative
- RS Stock No.:
- 282-2033
- Mfr. Part No.:
- 5GN36S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 36:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 6.8Nm | |
| Diameter | 90mm | |
| Shaft Diameter | 12mm | |
| Overall Width | 89mm | |
| Maximum Speed | 50rpm | |
| Power Rating | 40W | |
| Series | 5GN | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 36:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 6.8Nm | ||
Diameter 90mm | ||
Shaft Diameter 12mm | ||
Overall Width 89mm | ||
Maximum Speed 50rpm | ||
Power Rating 40W | ||
Series 5GN | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Efficiency 73% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-2042 (230V 1ph 40W motor, lead wire)
282-2043 (230V 1ph 40W motor, terminal box)
282-2044 (230V 3ph 40W motor, lead wire)
282-2045 (230V 3ph 40W motor, terminal box)
Related links
- Oriental Motor Gearbox 4.5 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 13.9 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 1.1 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 2.8 Nm Maximum Torque, 50rpm Maximum Speed
- McLennan Servo Supplies Multipurpose Gearbox Gearbox 4 Nm Maximum Torque, 50rpm Maximum Speed
- Oriental Motor Gearbox 4.2 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 1.6 Nm Maximum Torque, 240rpm Maximum Speed
