Oriental Motor Gearbox, 36:1 Gear Ratio, 13.9 Nm Maximum Torque, 50rpm Maximum Speed

Subtotal (1 unit)*

$600.87

(exc. GST)

$660.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$600.87

*price indicative

RS Stock No.:
282-2013
Mfr. Part No.:
5GE36S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

36:1

Product Type

Gearbox

Maximum Output Torque

13.9Nm

Shaft Diameter

17mm

Diameter

90mm

Overall Width

90mm

Maximum Speed

50rpm

Power Rating

60W

Series

5GE

Standards/Approvals

EN, CE, UL, CSA, RoHS-compliant, CCC

Efficiency

73%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-2046 (230V 1ph 60W motor, lead wire)

282-2047 (230V 1ph 60W motor, terminal box)

282-2049 (230V 3ph 60W motor, lead wire)

282-2050 (230V 3ph 60W motor, terminal box)

282-2051 (230V 1ph 90W motor, lead wire)

282-2052 (230V 1ph 90W motor, terminal box)

282-2053 (230V 3ph 90W motor, lead wire)

282-2055 (230V 3ph 90W motor, terminal box)

ds issue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy