Oriental Motor Gearbox, 7.5:1 Gear Ratio, 1 Nm Maximum Torque, 240rpm Maximum Speed
- RS Stock No.:
- 282-1992
- Mfr. Part No.:
- 4GN7.5S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$271.82
(exc. GST)
$299.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.82 |
*price indicative
- RS Stock No.:
- 282-1992
- Mfr. Part No.:
- 4GN7.5S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 7.5:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 1Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 10mm | |
| Overall Width | 79mm | |
| Maximum Speed | 240rpm | |
| Power Rating | 25W | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Series | 4GN | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 7.5:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 1Nm | ||
Diameter 80mm | ||
Shaft Diameter 10mm | ||
Overall Width 79mm | ||
Maximum Speed 240rpm | ||
Power Rating 25W | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Series 4GN | ||
Efficiency 81% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-1997 (230V 1ph 25W motor, flying lead)
282-1998 (230V 1ph 25W motor, terminal box)
282-1999 (230V 3ph 25W motor, flying lead)
282-2000 (230V 3ph 25W motor, terminal box)
Related links
- Oriental Motor Gearbox 1.6 Nm Maximum Torque, 240rpm Maximum Speed
- Oriental Motor Gearbox 0.64 Nm Maximum Torque, 240rpm Maximum Speed
- Oriental Motor Gearbox 3.5 Nm Maximum Torque, 240rpm Maximum Speed
- Oriental Motor Gearbox 0.25 Nm Maximum Torque, 240rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 10rpm Maximum Speed
- Oriental Motor Gearbox 1.1 Nm Maximum Torque, 144rpm Maximum Speed
- Oriental Motor Gearbox 0.41 Nm Maximum Torque, 600rpm Maximum Speed
