Oriental Motor Gearbox, 12.5:1 Gear Ratio, 1.1 Nm Maximum Torque, 144rpm Maximum Speed

Subtotal (1 unit)*

$300.43

(exc. GST)

$330.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.43

*price indicative

RS Stock No.:
281-9473
Mfr. Part No.:
3GN12.5S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

Gearbox

Gear Ratio

12.5:1

Maximum Output Torque

1.1Nm

Shaft Diameter

10mm

Diameter

70mm

Overall Width

69mm

Maximum Speed

144rpm

Power Rating

15W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

3GN

Efficiency

81%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours..

Suitable for use with Oriental Motor products as below.

282-1974 (230V 1ph 15W motor)

282-1975 (230V 3ph 15W motor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy