Motovario Worm Gearbox, 10:1 Gear Ratio, 59 Nm Maximum Torque, 2800rpm Maximum Speed
- RS Stock No.:
- 216-6503
- Mfr. Part No.:
- NMRV040 10,0 105*14 18 U MV
- Brand:
- Motovario
Subtotal (1 unit)*
$473.25
(exc. GST)
$520.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.25 |
*price indicative
- RS Stock No.:
- 216-6503
- Mfr. Part No.:
- NMRV040 10,0 105*14 18 U MV
- Brand:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Gear Ratio | 10:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 59Nm | |
| Shaft Diameter | 18mm | |
| Diameter | 14mm | |
| Overall Length | 146mm | |
| Overall Width | 78mm | |
| Overall Depth | 142.5mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 970W | |
| Series | VSF | |
| Standards/Approvals | DIN 743, ISO281, RoHS, ISO 14521, ISO 6336, BS 721, DIN 3990, DIN 3996, AGMA 6034 | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Gear Ratio 10:1 | ||
Product Type Gearbox | ||
Gearbox Type Worm | ||
Maximum Output Torque 59Nm | ||
Shaft Diameter 18mm | ||
Diameter 14mm | ||
Overall Length 146mm | ||
Overall Width 78mm | ||
Overall Depth 142.5mm | ||
Maximum Speed 2800rpm | ||
Power Rating 970W | ||
Series VSF | ||
Standards/Approvals DIN 743, ISO281, RoHS, ISO 14521, ISO 6336, BS 721, DIN 3990, DIN 3996, AGMA 6034 | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Related links
- Motovario Worm Gearbox 59 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 62 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 53 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 52 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 61 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 58 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 57 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 113 Nm Maximum Torque, 2800rpm Maximum Speed
