Motovario Worm Gearbox, 30:1 Gear Ratio, 27 Nm Maximum Torque, 2800rpm Maximum Speed

Subtotal (1 unit)*

$391.15

(exc. GST)

$430.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.15

*price indicative

RS Stock No.:
216-6488
Mfr. Part No.:
NMRV030 30,0 090*11 14 U MV
Brand:
Motovario
Find similar products by selecting one or more attributes.
Select all

Brand

Motovario

Gear Ratio

30:1

Product Type

Gearbox

Gearbox Type

Worm

Maximum Output Torque

27Nm

Diameter

11mm

Shaft Diameter

14mm

Overall Length

120mm

Overall Width

63mm

Overall Depth

110mm

Maximum Speed

2800rpm

Power Rating

200W

Series

VSF

Standards/Approvals

DIN 3990, DIN 3996, DIN 743, ISO 6336, AGMA 6034, ISO 14521, BS 721, ISO281, RoHS

COO (Country of Origin):
IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.

Die-cast aluminium alloy cases for gears

Cast iron or aluminium casing for reducers

Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281

Heat resistant and Corrosion resistant

IEC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy