Festo Type L Gearbox, 3:1 Gear Ratio, 22 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 651-324
- Mfr. Part No.:
- EMGA-60-A-G3-60P
- Brand:
- Festo
Subtotal (1 unit)*
$1,538.21
(exc. GST)
$1,692.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,538.21 |
*price indicative
- RS Stock No.:
- 651-324
- Mfr. Part No.:
- EMGA-60-A-G3-60P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 22Nm | |
| Shaft Diameter | 60mm | |
| Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Model Number | 8085344 | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Type L | ||
Maximum Output Torque 22Nm | ||
Shaft Diameter 60mm | ||
Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Model Number 8085344 | ||
Efficiency 95% | ||
- COO (Country of Origin):
- DE
Festo EMGA Series Gearbox, 60mm Shaft Diameter, 3:1 Gear Ratio - EMGA-60-A-G3-60P, Numeric Part Number:8085344
This gearbox is a Compact planetary reducer intended to transmit rotary motion and modify speed and torque in industrial automation systems. It is designed for integration where a small-form gearhead is required to convert high input speeds into controlled output torque while maintaining efficient power transmission in electrical and mechanical assemblies.
Features and Benefits:
• 95% efficiency reduces energy loss during continuous operation
• 3:1 gear ratio increases output torque for lower-speed tasks
• 22Nm maximum output torque enables moderate torque-driven mechanisms
• 13000 r/min maximum speed permits use with high-speed motors
• 60mm shaft diameter supports robust coupling to driven components
• Type L configuration offers a Compact layout for tight installations
• 3:1 gear ratio increases output torque for lower-speed tasks
• 22Nm maximum output torque enables moderate torque-driven mechanisms
• 13000 r/min maximum speed permits use with high-speed motors
• 60mm shaft diameter supports robust coupling to driven components
• Type L configuration offers a Compact layout for tight installations
Applications
• Suitable for precision conveyor drive systems in automation lines
• Ideal for servo-driven indexing tables in assembly equipment
• Used with high-speed motors in motor–gearhead assemblies
• Can be used for positioning stages in electronics manufacture
• Used for torque multiplication in small robotic joints
• Ideal for servo-driven indexing tables in assembly equipment
• Used with high-speed motors in motor–gearhead assemblies
• Can be used for positioning stages in electronics manufacture
• Used for torque multiplication in small robotic joints
What mounting or approval standard does it meet for industrial use?
It conforms to RoHS requirements, ensuring materials meet restricted-substance criteria for industrial components.
How does the gearbox handle continuous high-speed operation?
The design supports input speeds up to 13000 r/min while maintaining high transmission efficiency to limit thermal build-up.
What shaft Interface size should mating components accommodate?
Mating couplings and hubs should be specified for a 60mm shaft diameter to ensure a secure mechanical connection.
Which operational characteristic determines its suitability for Compact installations?
The Type L form factor provides a reduced envelope compared with larger layouts, enabling installation where space is limited.
Related links
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 38 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 64 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 4.5 Nm Maximum Torque, 18000rpm Maximum Speed
