Panasonic Spur Gearbox, 20:1 Gear Ratio, 0.66 Nm Maximum Torque, 62.5rpm Maximum Speed

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
424-184
Mfr. Part No.:
MX6G20BA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Gearbox

Gear Ratio

20:1

Gearbox Type

Spur

Maximum Output Torque

0.66Nm

Shaft Diameter

8mm

Overall Length

60mm

Overall Width

60mm

Overall Depth

24.5mm

Maximum Speed

62.5rpm

Power Rating

6W

Series

MX6G

Standards/Approvals

cUL, UL, CE, CCC

6W 60x60mm Panasonic 3 Series Gearboxes


Panasonic 3 Series Motors and Gearboxes


Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:

Grease-lubricated gearboxes

10000hr life

Quiet operation

Class B motor insulation

A number of additional design changes include:

A number of gearboxes with shorter gearheads

Different motor shafts (non-interchangeable with G Series gearboxes)

Note

Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.

Approvals

UL, CE and CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy